Kamaya 4.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

RS Stock No.: 421-9999Brand: KamayaManufacturers Part No.:
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Kamaya

Resistance

4.7kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Malaysia

Product details

0805 (2012) Format 0.125W RMC 1//10 series

Kamaya RMC 1//10 series 0.125W 1% Thick-film chip resistors

High stability metal glaze construction
Resistor is overcoated to enhance mechanical durability
Resistance tolerance ±1%
Meets JIS C 5201-1:1998

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kamaya 4.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

P.O.A.

Kamaya 4.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Kamaya

Resistance

4.7kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Malaysia

Product details

0805 (2012) Format 0.125W RMC 1//10 series

Kamaya RMC 1//10 series 0.125W 1% Thick-film chip resistors

High stability metal glaze construction
Resistor is overcoated to enhance mechanical durability
Resistance tolerance ±1%
Meets JIS C 5201-1:1998

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in