Technical Document
Specifications
Brand
KEMETCapacitance
100µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Technology
Polymer
Dimensions
5.3 x 5.3 x 6mm
Height
6mm
Length
5.3mm
Depth
5.3mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Lead Pitch
1.4mm
Lifetime
2000h
Equivalent Series Resistance
25mΩ
Ripple Current
1.7A
Series
A765
Polarised
Polar
Leakage Current
300 μA
Tolerance
±20%
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
KEMET A765 Series
The KEMET A765 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Surface mount form factor
Miniature
Ultra-low impedance
High-ripple current capability
105°C/2,000 hours
Applications
A765 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
Stock information temporarily unavailable.
Please check again later.
BD 0.155
Each (In a Pack of 10) (Exc. Vat)
BD 0.171
Each (In a Pack of 10) (Including VAT)
10
BD 0.155
Each (In a Pack of 10) (Exc. Vat)
BD 0.171
Each (In a Pack of 10) (Including VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.155 | BD 1.550 |
50 - 90 | BD 0.130 | BD 1.300 |
100 - 240 | BD 0.115 | BD 1.150 |
250 - 990 | BD 0.105 | BD 1.050 |
1000+ | BD 0.100 | BD 1.000 |
Technical Document
Specifications
Brand
KEMETCapacitance
100µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Technology
Polymer
Dimensions
5.3 x 5.3 x 6mm
Height
6mm
Length
5.3mm
Depth
5.3mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Lead Pitch
1.4mm
Lifetime
2000h
Equivalent Series Resistance
25mΩ
Ripple Current
1.7A
Series
A765
Polarised
Polar
Leakage Current
300 μA
Tolerance
±20%
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
KEMET A765 Series
The KEMET A765 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Surface mount form factor
Miniature
Ultra-low impedance
High-ripple current capability
105°C/2,000 hours
Applications
A765 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems