Technical Document
Specifications
Brand
KEMETCapacitance
6800µF
Voltage
400V dc
Mounting Type
Screw Mount
Technology
Electrolytic
Dimensions
77 (Dia.) x 220mm
Height
220mm
Depth
220mm
Minimum Operating Temperature
-40°C
Diameter
77mm
Maximum Operating Temperature
+85°C
Lead Pitch
31.8mm
Lifetime
20000 (Rated Voltage & Ripple Current at 85C) h, 40000 (Rated Voltage at 85C) h
Ripple Current
29 (100Hz 85C) A, 40.7 (10kHz 85C) A
Series
ALS30
Tolerance
±20%
Polarised
Polar
Leakage Current
6 mA
Equivalent Series Resistance
15 (10 kHz 20C) mΩ, 22 (100 Hz 20C) mΩ
Country of Origin
Portugal
Product details
KEMET ALS30/31 Series Screw Terminal Capacitors
KEMETS ALS30/31 aluminium electrolytic capacitors have various case sizes and voltage ratings. These screw terminal capacitors feature high ripple currents and long life performance. The capacitors are suitable for industrial and commercial applications which demand high reliability and long life expectancy.
Features
Compact in size
High ripple current
Good surge voltage capacity
Long life
Applications
Telecommunications
Power supplies
Process control
AC motor control
Welding
Traction
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Stock information temporarily unavailable.
Please check again later.
BD 43.835
Each (Exc. Vat)
BD 48.219
Each (Including VAT)
1
BD 43.835
Each (Exc. Vat)
BD 48.219
Each (Including VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | BD 43.835 |
5 - 9 | BD 39.455 |
10 - 24 | BD 37.700 |
25+ | BD 36.385 |
Technical Document
Specifications
Brand
KEMETCapacitance
6800µF
Voltage
400V dc
Mounting Type
Screw Mount
Technology
Electrolytic
Dimensions
77 (Dia.) x 220mm
Height
220mm
Depth
220mm
Minimum Operating Temperature
-40°C
Diameter
77mm
Maximum Operating Temperature
+85°C
Lead Pitch
31.8mm
Lifetime
20000 (Rated Voltage & Ripple Current at 85C) h, 40000 (Rated Voltage at 85C) h
Ripple Current
29 (100Hz 85C) A, 40.7 (10kHz 85C) A
Series
ALS30
Tolerance
±20%
Polarised
Polar
Leakage Current
6 mA
Equivalent Series Resistance
15 (10 kHz 20C) mΩ, 22 (100 Hz 20C) mΩ
Country of Origin
Portugal
Product details
KEMET ALS30/31 Series Screw Terminal Capacitors
KEMETS ALS30/31 aluminium electrolytic capacitors have various case sizes and voltage ratings. These screw terminal capacitors feature high ripple currents and long life performance. The capacitors are suitable for industrial and commercial applications which demand high reliability and long life expectancy.
Features
Compact in size
High ripple current
Good surge voltage capacity
Long life
Applications
Telecommunications
Power supplies
Process control
AC motor control
Welding
Traction
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life