Technical Document
Specifications
Brand
KEMETCapacitance
0.13F
Voltage
63V dc
Mounting Type
Screw Mount
Technology
Electrolytic
Dimensions
77 (Dia.) x 105mm
Height
105mm
Minimum Operating Temperature
-40°C
Diameter
77mm
Maximum Operating Temperature
+85°C
Lead Pitch
31.8mm
Lifetime
40000h
Ripple Current
28.9A
Series
ALS70
Polarised
Polar
Leakage Current
6000 μA
Tolerance
±20%
Equivalent Series Resistance
9mΩ
Country of Origin
Portugal
Stock information temporarily unavailable.
Please check again later.
BD 18.650
Each (In a Box of 12) (Exc. Vat)
BD 20.515
Each (In a Box of 12) (Including VAT)
12
BD 18.650
Each (In a Box of 12) (Exc. Vat)
BD 20.515
Each (In a Box of 12) (Including VAT)
12
Technical Document
Specifications
Brand
KEMETCapacitance
0.13F
Voltage
63V dc
Mounting Type
Screw Mount
Technology
Electrolytic
Dimensions
77 (Dia.) x 105mm
Height
105mm
Minimum Operating Temperature
-40°C
Diameter
77mm
Maximum Operating Temperature
+85°C
Lead Pitch
31.8mm
Lifetime
40000h
Ripple Current
28.9A
Series
ALS70
Polarised
Polar
Leakage Current
6000 μA
Tolerance
±20%
Equivalent Series Resistance
9mΩ
Country of Origin
Portugal