KEMET 22μF Tantalum Electrolytic Capacitor 10V dc

RS Stock No.: 496-3567Brand: KEMETManufacturers Part No.: B45196H2226K209
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

22µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

2.2 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 2.2μF MnO2 Tantalum Capacitor 25V dc, T356 Series
BD 1.324Each (In a Pack of 10) (Exc. Vat)

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

KEMET 22μF Tantalum Electrolytic Capacitor 10V dc
Select packaging type

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

KEMET 22μF Tantalum Electrolytic Capacitor 10V dc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 2.2μF MnO2 Tantalum Capacitor 25V dc, T356 Series
BD 1.324Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

KEMET

Capacitance

22µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

2.2 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 2.2μF MnO2 Tantalum Capacitor 25V dc, T356 Series
BD 1.324Each (In a Pack of 10) (Exc. Vat)