Technical Document
Specifications
Brand
KEMETCapacitance
145µF
Voltage
1500V dc
Mounting Type
Screw Mount
Tolerance
10%
Series
C44U
Lead Pitch
32mm
Length
114.5mm
Equivalent Series Resistance
2.9mΩ
Dielectric
Polypropylene
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Bulgaria
Stock information temporarily unavailable.
Please check again later.
BD 22.785
Each (In a Bag of 5) (Exc. Vat)
BD 25.063
Each (In a Bag of 5) (inc. VAT)
5
BD 22.785
Each (In a Bag of 5) (Exc. Vat)
BD 25.063
Each (In a Bag of 5) (inc. VAT)
5
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
5 - 5 | BD 22.785 | BD 113.925 |
10+ | BD 20.185 | BD 100.925 |
Technical Document
Specifications
Brand
KEMETCapacitance
145µF
Voltage
1500V dc
Mounting Type
Screw Mount
Tolerance
10%
Series
C44U
Lead Pitch
32mm
Length
114.5mm
Equivalent Series Resistance
2.9mΩ
Dielectric
Polypropylene
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Bulgaria