Technical Document
Specifications
Brand
KEMETCapacitance
4µF
Voltage
800V dc
Tolerance
±5%
Series
C4AQ
Automotive Standard
AEC-Q200
Lead Pitch
27.5mm
Length
31.5mm
Depth
13mm
Lead Length
6mm
Equivalent Series Resistance
12.9mΩ
Height
25mm
Dimensions
31.5 x 13 x 25mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.02%
Country of Origin
China
BD 163.449
BD 0.698 Each (In a Bag of 234) (Exc. Vat)
BD 179.794
BD 0.768 Each (In a Bag of 234) (inc. VAT)
234
BD 163.449
BD 0.698 Each (In a Bag of 234) (Exc. Vat)
BD 179.794
BD 0.768 Each (In a Bag of 234) (inc. VAT)
Stock information temporarily unavailable.
234
Stock information temporarily unavailable.
| Quantity | Unit price | Per Bag |
|---|---|---|
| 234 - 468 | BD 0.698 | BD 163.449 |
| 702+ | BD 0.528 | BD 123.552 |
Technical Document
Specifications
Brand
KEMETCapacitance
4µF
Voltage
800V dc
Tolerance
±5%
Series
C4AQ
Automotive Standard
AEC-Q200
Lead Pitch
27.5mm
Length
31.5mm
Depth
13mm
Lead Length
6mm
Equivalent Series Resistance
12.9mΩ
Height
25mm
Dimensions
31.5 x 13 x 25mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.02%
Country of Origin
China


