Technical Document
Specifications
Brand
KEMETCapacitance
1.5µF
Voltage
550 V ac, 850 V dc
Mounting Type
Solder Lug
Tolerance
±5%
Series
C4BS
Length
42.5mm
Depth
28mm
Height
37mm
Equivalent Series Resistance
2.7mΩ
Dimensions
42.5 x 28 x 37mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
P.O.A.
Kemet C4BS Polypropylene Capacitor PP, 550 V ac, 850 V dc, ±5%, 1.5μF, Solder Lug
1
P.O.A.
Kemet C4BS Polypropylene Capacitor PP, 550 V ac, 850 V dc, ±5%, 1.5μF, Solder Lug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KEMETCapacitance
1.5µF
Voltage
550 V ac, 850 V dc
Mounting Type
Solder Lug
Tolerance
±5%
Series
C4BS
Length
42.5mm
Depth
28mm
Height
37mm
Equivalent Series Resistance
2.7mΩ
Dimensions
42.5 x 28 x 37mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C


