Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET R60 Polyester Film Capacitor, 160 V ac, 250 V dc, ±5%, 220nF, Through Hole

RS Stock No.: 824-216Brand: KEMETManufacturers Part No.: R60IF3220AA6AJ
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

220nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

R60

Lead Pitch

10mm

Length

13mm

Depth

5mm

Height

11mm

Dimensions

5 x 11 x 13mm

Dielectric

Polyester

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.6mm

Product details

KEMET R60 Series

KEMET R60 Series polyester capacitors are designed with radial lead of tinned wire. The capacitors are electrically welded to the contact metal layer on the ends of the capacitor winding and covered in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements.

Features

Voltage range: 50 to 1000 V dc
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm

Applications

Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive.
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
BD 1.675

BD 0.335 Each (In a Pack of 5) (Exc. Vat)

BD 1.843

BD 0.369 Each (In a Pack of 5) (inc. VAT)

KEMET R60 Polyester Film Capacitor, 160 V ac, 250 V dc, ±5%, 220nF, Through Hole
Select packaging type

BD 1.675

BD 0.335 Each (In a Pack of 5) (Exc. Vat)

BD 1.843

BD 0.369 Each (In a Pack of 5) (inc. VAT)

KEMET R60 Polyester Film Capacitor, 160 V ac, 250 V dc, ±5%, 220nF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit pricePer Pack
5 - 45BD 0.335BD 1.675
50 - 120BD 0.180BD 0.900
125 - 245BD 0.180BD 0.900
250 - 495BD 0.180BD 0.900
500+BD 0.175BD 0.875
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
KEMET

Capacitance

220nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

R60

Lead Pitch

10mm

Length

13mm

Depth

5mm

Height

11mm

Dimensions

5 x 11 x 13mm

Dielectric

Polyester

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.6mm

Product details

KEMET R60 Series

KEMET R60 Series polyester capacitors are designed with radial lead of tinned wire. The capacitors are electrically welded to the contact metal layer on the ends of the capacitor winding and covered in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements.

Features

Voltage range: 50 to 1000 V dc
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm

Applications

Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive.