KEMET R76 Polypropylene Capacitor PP, 400V dc, ±5%, 100nF

RS Stock No.: 135-3508Brand: KEMETManufacturers Part No.: R76MI31004030J
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

400V dc

Tolerance

±5%

Series

R76

Lead Pitch

15mm

Length

18mm

Depth

7.5mm

Lead Length

30mm

Height

13.5mm

Dimensions

18 x 7.5 x 13.5mm

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz

Product details

KEMET R76 Series Double Metallized Polypropylene Film Capacitors

KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.

Features

Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm

Applications

Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
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
BD 0.110

Each (In a Pack of 10) (Exc. Vat)

BD 0.121

Each (In a Pack of 10) (Including VAT)

KEMET R76 Polypropylene Capacitor PP, 400V dc, ±5%, 100nF

BD 0.110

Each (In a Pack of 10) (Exc. Vat)

BD 0.121

Each (In a Pack of 10) (Including VAT)

KEMET R76 Polypropylene Capacitor PP, 400V dc, ±5%, 100nF
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
KEMET

Capacitance

100nF

Voltage

400V dc

Tolerance

±5%

Series

R76

Lead Pitch

15mm

Length

18mm

Depth

7.5mm

Lead Length

30mm

Height

13.5mm

Dimensions

18 x 7.5 x 13.5mm

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz

Product details

KEMET R76 Series Double Metallized Polypropylene Film Capacitors

KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.

Features

Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm

Applications

Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0