KEMET R76 Polypropylene Capacitor PP, 1kV dc, ±5%, 2.2nF

RS Stock No.: 135-1150Brand: KEMETManufacturers Part No.: R76QF12204000J
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

2.2nF

Voltage

1kV dc

Tolerance

±5%

Series

R76

Lead Pitch

10mm

Length

13mm

Depth

5mm

Lead Length

30mm

Height

11mm

Dimensions

13 x 5 x 11mm

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz

Product details

KEMET R76 Series Double Metallized Polypropylene Film Capacitors

KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.

Features

Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm

Applications

Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
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
BD 217.800

BD 0.121 Each (On a Reel of 1800) (Exc. Vat)

BD 239.580

BD 0.133 Each (On a Reel of 1800) (inc. VAT)

KEMET R76 Polypropylene Capacitor PP, 1kV dc, ±5%, 2.2nF

BD 217.800

BD 0.121 Each (On a Reel of 1800) (Exc. Vat)

BD 239.580

BD 0.133 Each (On a Reel of 1800) (inc. VAT)

KEMET R76 Polypropylene Capacitor PP, 1kV dc, ±5%, 2.2nF
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
KEMET

Capacitance

2.2nF

Voltage

1kV dc

Tolerance

±5%

Series

R76

Lead Pitch

10mm

Length

13mm

Depth

5mm

Lead Length

30mm

Height

11mm

Dimensions

13 x 5 x 11mm

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz

Product details

KEMET R76 Series Double Metallized Polypropylene Film Capacitors

KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.

Features

Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm

Applications

Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0