Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern FKB 15K1A+C Bench Weighing Scale, 15kg Weight Capacity PreCal

RS Stock No.: 192-4145Brand: KernManufacturers Part No.: FKB 15K1A + Calibration
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

15kg

Scale Type

Bench

Resolution

15000

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

348 x 390 x 113mm

Weighpan Length

348mm

Weighpan Width

390mm

Weighpan Height

113mm

Weighpan Diameter

340 x 240mm

Net Weight

5340g

Model Number p

FKB 15K1A+C

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 202.520

Each (Exc. Vat)

BD 222.772

Each (inc. VAT)

Kern FKB 15K1A+C Bench Weighing Scale, 15kg Weight Capacity PreCal

BD 202.520

Each (Exc. Vat)

BD 222.772

Each (inc. VAT)

Kern FKB 15K1A+C Bench Weighing Scale, 15kg Weight Capacity PreCal
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

15kg

Scale Type

Bench

Resolution

15000

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

348 x 390 x 113mm

Weighpan Length

348mm

Weighpan Width

390mm

Weighpan Height

113mm

Weighpan Diameter

340 x 240mm

Net Weight

5340g

Model Number p

FKB 15K1A+C

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

You may be interested in