Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kimberly Clark V30 UV Safety Spectacles, Grey Polycarbonate Lens

RS Stock No.: 715-8197Brand: Kimberly ClarkManufacturers Part No.: 8148
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Grey

UV Protection

Yes

Style Type

Spectacles

Series

V30

Frame Material

PC

Lens Material

Polycarbonate (PC)

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Kimberly Clark V30 UV Safety Spectacles, Grey Polycarbonate Lens

P.O.A.

Kimberly Clark V30 UV Safety Spectacles, Grey Polycarbonate Lens
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Lens Colour

Grey

UV Protection

Yes

Style Type

Spectacles

Series

V30

Frame Material

PC

Lens Material

Polycarbonate (PC)

You may be interested in