Technical Document
Specifications
Brand
Kimberly ClarkGlove Size
10, Large
Primary Glove Application
Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant
Glove Material
Nylon, Synthetic Leather
Main Colour of Glove
Blue, Grey
Number of Gloves
24
You may be interested in
Polyco Healthline Multi-Task 5 Black Leather, Nylon, Spandex General Purpose Work Gloves, Size 10Brand: Polyco Healthline
BD 7.9201 Pair (Exc. Vat)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Kimberly Clark Blue, Grey Nylon, Synthetic Leather Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear
12
P.O.A.
Kimberly Clark Blue, Grey Nylon, Synthetic Leather Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear
Stock information temporarily unavailable.
12
You may be interested in
Polyco Healthline Multi-Task 5 Black Leather, Nylon, Spandex General Purpose Work Gloves, Size 10Brand: Polyco Healthline
BD 7.9201 Pair (Exc. Vat)
Technical Document
Specifications
Brand
Kimberly ClarkGlove Size
10, Large
Primary Glove Application
Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant
Glove Material
Nylon, Synthetic Leather
Main Colour of Glove
Blue, Grey
Number of Gloves
24
You may be interested in
Polyco Healthline Multi-Task 5 Black Leather, Nylon, Spandex General Purpose Work Gloves, Size 10Brand: Polyco Healthline
BD 7.9201 Pair (Exc. Vat)