Technical Document
Specifications
Brand
KingbrightMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SMD
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
260%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
50 %
Country of Origin
China
Product details
Optocoupler, Transistor Output, Kingbright
Optocouplers, Kingbright
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 1000) (Exc. Vat)
1000
P.O.A.
Each (On a Reel of 1000) (Exc. Vat)
Stock information temporarily unavailable.
1000
Technical Document
Specifications
Brand
KingbrightMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SMD
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
260%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
50 %
Country of Origin
China
Product details
