Technical Document
Specifications
Brand
KlaxonSupply Voltage
12 → 48 V
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Xenon
Series
EXD
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 1,152.360
Each (Exc. Vat)
BD 1,267.596
Each (Including VAT)
EXD Beacon 12-48 VDC 5J Xenon, Red Lens
1
BD 1,152.360
Each (Exc. Vat)
BD 1,267.596
Each (Including VAT)
EXD Beacon 12-48 VDC 5J Xenon, Red Lens
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
KlaxonSupply Voltage
12 → 48 V
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Xenon
Series
EXD
Country of Origin
United Kingdom