Technical Document
Specifications
Brand
KlaxonSupply Voltage
100 → 240 V
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Xenon
Series
EXD
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 1,269.700
Each (Exc. Vat)
BD 1,396.670
Each (Including VAT)
EXD Beacon 100-240 VAC 10J Xenon, Red Le
1
BD 1,269.700
Each (Exc. Vat)
BD 1,396.670
Each (Including VAT)
EXD Beacon 100-240 VAC 10J Xenon, Red Le
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
KlaxonSupply Voltage
100 → 240 V
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Xenon
Series
EXD
Country of Origin
United Kingdom