Technical Document
Specifications
Brand
KlaxonSupply Voltage
12 → 48 V
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
LED
Series
EXD
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 1,409.560
Each (Exc. Vat)
BD 1,550.516
Each (Including VAT)
EXD Beacon 12-48 VDC 5W LED, Amber Lens
1
BD 1,409.560
Each (Exc. Vat)
BD 1,550.516
Each (Including VAT)
EXD Beacon 12-48 VDC 5W LED, Amber Lens
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
KlaxonSupply Voltage
12 → 48 V
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
LED
Series
EXD
Country of Origin
United Kingdom