EXD Beacon 12-48 VDC 5W LED, Red Lens

RS Stock No.: 243-0090Brand: KlaxonManufacturers Part No.: TCB-0015
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

12 → 48 V

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Series

EXD

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 1,409.560

Each (Exc. Vat)

BD 1,550.516

Each (Including VAT)

EXD Beacon 12-48 VDC 5W LED, Red Lens

BD 1,409.560

Each (Exc. Vat)

BD 1,550.516

Each (Including VAT)

EXD Beacon 12-48 VDC 5W LED, Red Lens
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

12 → 48 V

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Series

EXD

Country of Origin

United Kingdom