Technical Document
Specifications
Brand
KlaxonSupply Voltage
100 → 240 V
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
LED
Series
EXD
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 1,429.555
Each (Exc. Vat)
BD 1,572.511
Each (Including VAT)
EXD Beacon 100-240 VAC 10W LED, Red Lens
1
BD 1,429.555
Each (Exc. Vat)
BD 1,572.511
Each (Including VAT)
EXD Beacon 100-240 VAC 10W LED, Red Lens
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
KlaxonSupply Voltage
100 → 240 V
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
LED
Series
EXD
Country of Origin
United Kingdom