Technical Documents
Specifications
Brand
Klein ToolsProduct Type
Tool Pouch & Holster
Sub Type
Tool Pouch
Lock Type
Zipper
Material
Canvas
Colour
Black
Length
254mm
Height
305mm
Width
127mm
Country of Origin
Philippines
Product Details
The SuperRod Canvas Zipper Tool Bag measuring 12.5 x 0.7 x 7 inches, available as a 4-pack set in brown black grey and red colours for organized small parts storage.
Stock information temporarily unavailable.
BD 24.357
BD 24.357 1 Pack of 6 (Exc. Vat)
BD 26.793
BD 26.793 1 Pack of 6 (inc. VAT)
1
BD 24.357
BD 24.357 1 Pack of 6 (Exc. Vat)
BD 26.793
BD 26.793 1 Pack of 6 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Klein ToolsProduct Type
Tool Pouch & Holster
Sub Type
Tool Pouch
Lock Type
Zipper
Material
Canvas
Colour
Black
Length
254mm
Height
305mm
Width
127mm
Country of Origin
Philippines
Product Details
The SuperRod Canvas Zipper Tool Bag measuring 12.5 x 0.7 x 7 inches, available as a 4-pack set in brown black grey and red colours for organized small parts storage.