Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Nose pliers, 160 mm Overall, Straight Tip, 55mm Jaw

RS Stock No.: 267-7033Brand: KnipexManufacturers Part No.: 31 11 160
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Nose Pliers

Overall Length

160 mm

Tip Style

Straight

Material

Chrome Vandium Steel

Jaw Length

55mm

Country of Origin

Germany

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 13.900

BD 13.900 Each (Exc. Vat)

BD 15.290

BD 15.290 Each (inc. VAT)

Knipex Nose pliers, 160 mm Overall, Straight Tip, 55mm Jaw

BD 13.900

BD 13.900 Each (Exc. Vat)

BD 15.290

BD 15.290 Each (inc. VAT)

Knipex Nose pliers, 160 mm Overall, Straight Tip, 55mm Jaw
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Nose Pliers

Overall Length

160 mm

Tip Style

Straight

Material

Chrome Vandium Steel

Jaw Length

55mm

Country of Origin

Germany

You may be interested in