Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Pliers, 125 mm Overall, 22.5mm Jaw

RS Stock No.: 267-7044Brand: KnipexManufacturers Part No.: 35 32 115
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Overall Length

125 mm

Material

Ball Bearing Steel

Jaw Length

22.5mm

Country of Origin

Germany

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 16.415

BD 16.415 Each (Exc. Vat)

BD 18.057

BD 18.057 Each (inc. VAT)

Knipex Pliers, 125 mm Overall, 22.5mm Jaw

BD 16.415

BD 16.415 Each (Exc. Vat)

BD 18.057

BD 18.057 Each (inc. VAT)

Knipex Pliers, 125 mm Overall, 22.5mm Jaw
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Knipex

Overall Length

125 mm

Material

Ball Bearing Steel

Jaw Length

22.5mm

Country of Origin

Germany

You may be interested in