Knipex 147 mm, Stainless Steel, Tweezer

RS Stock No.: 267-6824Brand: KnipexManufacturers Part No.: 92 67 63
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

Knipex

Model Number

92 67 63

Material

Stainless Steel

Overall Length

147 mm

Orientation

Angled

Anti-Magnetic

Yes

ESD Safe

No

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 13.189

BD 13.189 Each (Exc. Vat)

BD 14.508

BD 14.508 Each (inc. VAT)

Knipex 147 mm, Stainless Steel, Tweezer

BD 13.189

BD 13.189 Each (Exc. Vat)

BD 14.508

BD 14.508 Each (inc. VAT)

Knipex 147 mm, Stainless Steel, Tweezer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Model Number

92 67 63

Material

Stainless Steel

Overall Length

147 mm

Orientation

Angled

Anti-Magnetic

Yes

ESD Safe

No

Country of Origin

Germany

You may be interested in