Technical Document
Specifications
Brand
KonftelMount Style
Desktop
LCD Display
Yes
Wireless
Yes
Conference Calls
Yes
Number of Phone Lines
1
Country of Origin
China
Product details
Konftel 55W Conference Device
The Konftel 55 W is an easy-to-use, compact conference device with impressive, crystal-clear sound thanks to the patented audio technology OmniSound
The Konftel 55 W has been specially designed to be the hub of your communications and connects computers, mobile phones/tablets and desktop phones. Whatever the communication tools, your meetings are conducted with superior sound quality. Moreover, VoIP calls can be bridged with calls via a desktop or mobile phone. Combine and switch connections easily on the LCD colour screen smart user interface that only displays the current connections. Call and the meeting are under way!
Konftel 55 W lets you Record calls or dictations and you can move the memory card to your computer to save or share the audio files.
The Konftel 55 W is highly portable and looks as good on the desktop and in the home office as in the conference room
OmniSound®
Microphone: Omnidirectional, 360゚
Reception range: up to 12 people (30 m2)
Frequency range: 100–24000 Hz
Volume: 90 dB
USB: Mini B connector
Headset: 3.5 mm phone plug or Bluetooth headset
Up to 9 hr talk time
Support recording on SD and SDHC (≤ 32 GB) memory card
Display screen: Colour LCD, 240x320 pixel
Konftel Conference Phones
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
KonftelMount Style
Desktop
LCD Display
Yes
Wireless
Yes
Conference Calls
Yes
Number of Phone Lines
1
Country of Origin
China
Product details
Konftel 55W Conference Device
The Konftel 55 W is an easy-to-use, compact conference device with impressive, crystal-clear sound thanks to the patented audio technology OmniSound
The Konftel 55 W has been specially designed to be the hub of your communications and connects computers, mobile phones/tablets and desktop phones. Whatever the communication tools, your meetings are conducted with superior sound quality. Moreover, VoIP calls can be bridged with calls via a desktop or mobile phone. Combine and switch connections easily on the LCD colour screen smart user interface that only displays the current connections. Call and the meeting are under way!
Konftel 55 W lets you Record calls or dictations and you can move the memory card to your computer to save or share the audio files.
The Konftel 55 W is highly portable and looks as good on the desktop and in the home office as in the conference room
OmniSound®
Microphone: Omnidirectional, 360゚
Reception range: up to 12 people (30 m2)
Frequency range: 100–24000 Hz
Volume: 90 dB
USB: Mini B connector
Headset: 3.5 mm phone plug or Bluetooth headset
Up to 9 hr talk time
Support recording on SD and SDHC (≤ 32 GB) memory card
Display screen: Colour LCD, 240x320 pixel