Technical Document
Specifications
Brand
KoolbreezeUnit Type
Refrigerant
Cooling Capacity
12000Btu/h
Air Flow
420m³/h
Refrigerant Type
R410A
Modes
Cool, Dehumidify, Fan, Heater
Noise Level
65dB
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Supply Voltage
220 → 240 V
Input Power Rating
1300W
Dimensions
350 x 535 x 600mm
Mounting
Portable
Depth
535mm
Height
600mm
Width
350mm
Country of Origin
China
Product details
Koolbreeze Climateasy 12NG 12000 Btu Portable Air Conditioner
The compact and energy efficient Climateasy 12NG is a portable air conditioner with a 12000 Btu cooling capacity. It also features dehumidification, 10000 Btu heating and fan-only modes, three fan speeds, 12-hour timer, electronic louvres and a touch display.
At only 2 feet high and 28Kg the Climateasy 12NG is one of the lightest in its class. It is also more efficient than its predecessor, the Climateasy 12.
The 12NG uses evaporative cooling technology and uses any collected moisture to cool the unit and assist in air cooling before it is eliminated through the exhaust ducts. There is no water bucket to empty.
Features and Benefits
12000 Btu (3.5kW) cooling and 10000Btu heating
24 Hour programmable on and off timer
Remote control and touch screen operation
28 Litre per day evaporative dehumidifier
Adjustable thermostat down to 16°C
3 Speed fan with oscillating louvers
Easy rolling casters for portability
Cooling input 1.3kW
Heating input 1.1 kW
Air Circulation 420 m³/hour
Suitable for 20 to 30 m³ room volumes
Size 350 x 535 x 600 mm
Weight 28 kg net / 30 kg gross
Extra long hose 1.8 m x 150 mm
Energy Efficiency Rating A
Supplied with
Window kit, extra long vent hose and remote control handset
Approvals
EN12102
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
KoolbreezeUnit Type
Refrigerant
Cooling Capacity
12000Btu/h
Air Flow
420m³/h
Refrigerant Type
R410A
Modes
Cool, Dehumidify, Fan, Heater
Noise Level
65dB
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Supply Voltage
220 → 240 V
Input Power Rating
1300W
Dimensions
350 x 535 x 600mm
Mounting
Portable
Depth
535mm
Height
600mm
Width
350mm
Country of Origin
China
Product details
Koolbreeze Climateasy 12NG 12000 Btu Portable Air Conditioner
The compact and energy efficient Climateasy 12NG is a portable air conditioner with a 12000 Btu cooling capacity. It also features dehumidification, 10000 Btu heating and fan-only modes, three fan speeds, 12-hour timer, electronic louvres and a touch display.
At only 2 feet high and 28Kg the Climateasy 12NG is one of the lightest in its class. It is also more efficient than its predecessor, the Climateasy 12.
The 12NG uses evaporative cooling technology and uses any collected moisture to cool the unit and assist in air cooling before it is eliminated through the exhaust ducts. There is no water bucket to empty.
Features and Benefits
12000 Btu (3.5kW) cooling and 10000Btu heating
24 Hour programmable on and off timer
Remote control and touch screen operation
28 Litre per day evaporative dehumidifier
Adjustable thermostat down to 16°C
3 Speed fan with oscillating louvers
Easy rolling casters for portability
Cooling input 1.3kW
Heating input 1.1 kW
Air Circulation 420 m³/hour
Suitable for 20 to 30 m³ room volumes
Size 350 x 535 x 600 mm
Weight 28 kg net / 30 kg gross
Extra long hose 1.8 m x 150 mm
Energy Efficiency Rating A
Supplied with
Window kit, extra long vent hose and remote control handset
Approvals
EN12102