Rack mount CNS cabinet
Technical Document
Specifications
Brand
KroneExternal Height
371 mm
External Width
301 mm
External Depth
232mm
External Dimensions
371 x 301 x 232mm
Colour
Black
External Case Material
Steel
Product details
Rack Mount
12in. wide, 8U high with lockable door
Removable side panels for easy access
Can be mounted either way up
Stock information temporarily unavailable.
P.O.A.
Rack mount CNS cabinet
1
P.O.A.
Rack mount CNS cabinet
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
KroneExternal Height
371 mm
External Width
301 mm
External Depth
232mm
External Dimensions
371 x 301 x 232mm
Colour
Black
External Case Material
Steel
Product details
Rack Mount
12in. wide, 8U high with lockable door
Removable side panels for easy access
Can be mounted either way up