KYOCERA AVX 5.6pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD

RS Stock No.: 135-3106Brand: KYOCERA AVXManufacturers Part No.: 06031A5R6CAT2A
brand-logo

Technical Document

Specifications

Capacitance

5.6pF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±0.25pF

Dimensions

1.6 x 0.9 x 0.81mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX C0G (NP0) Dielectric Capacitors

AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC

Stock information temporarily unavailable.

BD 66.000

BD 0.016 Each (On a Reel of 4000) (Exc. Vat)

BD 72.600

BD 0.018 Each (On a Reel of 4000) (inc. VAT)

KYOCERA AVX 5.6pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD

BD 66.000

BD 0.016 Each (On a Reel of 4000) (Exc. Vat)

BD 72.600

BD 0.018 Each (On a Reel of 4000) (inc. VAT)

KYOCERA AVX 5.6pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

5.6pF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±0.25pF

Dimensions

1.6 x 0.9 x 0.81mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX C0G (NP0) Dielectric Capacitors

AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC