Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LAG Fixed Castor Wheel, 55kg Capacity, 80mm Wheel

RS Stock No.: 278-5472Brand: LAGManufacturers Part No.: 13504G
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

80mm

Load Capacity

55kg

Overall Height

106mm

Rotation

Fixed

Wheel Width

25mm

Fixing Plate Dimensions

102 x 83mm

Tyre Material

Rubber

Fixing Centres

80 x 60mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Material

Thermoplastic

Hub Bearing Type

Plain Bore

Fixing Hole Size

8mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LAG Fixed Castor Wheel, 55kg Capacity, 80mm Wheel

P.O.A.

LAG Fixed Castor Wheel, 55kg Capacity, 80mm Wheel
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

LAG

Wheel Diameter

80mm

Load Capacity

55kg

Overall Height

106mm

Rotation

Fixed

Wheel Width

25mm

Fixing Plate Dimensions

102 x 83mm

Tyre Material

Rubber

Fixing Centres

80 x 60mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Material

Thermoplastic

Hub Bearing Type

Plain Bore

Fixing Hole Size

8mm

You may be interested in