Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LAG Swivel Castor Wheel, 120kg Capacity, 100mm Wheel

RS Stock No.: 254-8380Brand: LAGManufacturers Part No.: 17355
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

100mm

Load Capacity

120kg

Overall Height

128mm

Rotation

Swivel

Wheel Width

30mm

Fixing Plate Dimensions

102 x 83mm

Tyre Material

Polyamide

Fixing Centres

80 x 60mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

Fixing Hole Size

8mm

Product details

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LAG Swivel Castor Wheel, 120kg Capacity, 100mm Wheel

P.O.A.

LAG Swivel Castor Wheel, 120kg Capacity, 100mm Wheel
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

LAG

Wheel Diameter

100mm

Load Capacity

120kg

Overall Height

128mm

Rotation

Swivel

Wheel Width

30mm

Fixing Plate Dimensions

102 x 83mm

Tyre Material

Polyamide

Fixing Centres

80 x 60mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

Fixing Hole Size

8mm

Product details

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

You may be interested in