Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp ÖLFLEX Control Cable, 5 Cores, 2.5 mm², Screened, Transparent PVC Sheath, 14

RS Stock No.: 444-0301Brand: Lapp CableManufacturers Part No.: 350123
View all in Control Cable

Technical Document

Specifications

Series

ÖLFLEX

Number of Cores

5

Cross Sectional Area

2.5 mm²

Screened/Unscreened

Screened

Sheath Colour

Transparent

American Wire Gauge

14

Outer Diameter

14.6mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

50/30

Minimum Bend Radius

6 x D

Conductor Material

Copper

Voltage Rating

750 V

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+80°C

Insulation material

PVC

Current Rating

20 A

Filler Material

Non-Wicking Filler

Oil Resistant

Yes

Minimum Operating Temperature

-40°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Lapp ÖLFLEX Control Cable, 5 Cores, 2.5 mm², Screened, Transparent PVC Sheath, 14

P.O.A.

Lapp ÖLFLEX Control Cable, 5 Cores, 2.5 mm², Screened, Transparent PVC Sheath, 14
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Series

ÖLFLEX

Number of Cores

5

Cross Sectional Area

2.5 mm²

Screened/Unscreened

Screened

Sheath Colour

Transparent

American Wire Gauge

14

Outer Diameter

14.6mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

50/30

Minimum Bend Radius

6 x D

Conductor Material

Copper

Voltage Rating

750 V

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+80°C

Insulation material

PVC

Current Rating

20 A

Filler Material

Non-Wicking Filler

Oil Resistant

Yes

Minimum Operating Temperature

-40°C

You may be interested in