Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teledyne LeCroy HDO4000 Series Bench Digital Oscilloscope, 350MHz

RS Stock No.: 806-7597Brand: LeCroyManufacturers Part No.: HDO4034-MS
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

LeCroy

Bandwidth

350MHz

Oscilloscope Type

Bench

Series

HDO4000

Power Source

Mains

Interface

CAN, IIC, LIN, SPI, UART, USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

1V/div

Screen Size

12.1in

Sample Rate Random

1.25 Gsps

Length

291.7mm

Record Length

25M points/ch

Dimensions

291.7 x 399.4 x 131.31mm

Height

131.31mm

Weight

5.9kg

Vertical Resolution

12 bit

Rise Time

1ns

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Teledyne LeCroy HDO4000 Series Bench Digital Oscilloscope, 350MHz

P.O.A.

Teledyne LeCroy HDO4000 Series Bench Digital Oscilloscope, 350MHz
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

LeCroy

Bandwidth

350MHz

Oscilloscope Type

Bench

Series

HDO4000

Power Source

Mains

Interface

CAN, IIC, LIN, SPI, UART, USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

1V/div

Screen Size

12.1in

Sample Rate Random

1.25 Gsps

Length

291.7mm

Record Length

25M points/ch

Dimensions

291.7 x 399.4 x 131.31mm

Height

131.31mm

Weight

5.9kg

Vertical Resolution

12 bit

Rise Time

1ns

Country of Origin

United States