Technical Documents
Specifications
Brand
LEDVANCEProduct Type
Light Sensor
Detector Type
PIR
Sensor Radius
7m
Depth
88mm
Width
88mm
Mount Type
Surface Mount
Colour
White
Height
55mm
Series
SENSOR DIRECT
Supply Voltage
277V
IP Rating
IP20
Batteries Included
No
Material
Polycarbonate
Standards/Approvals
UKCA
Country of Origin
China
Product Details
The LEDVANCE light and presence sensor designed for ceiling integration, providing intelligent control of lighting in various environments to enhance comfort and energy efficiency.
Stock information temporarily unavailable.
BD 480.162
BD 480.162 Each (Exc. Vat)
BD 528.178
BD 528.178 Each (inc. VAT)
1
BD 480.162
BD 480.162 Each (Exc. Vat)
BD 528.178
BD 528.178 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LEDVANCEProduct Type
Light Sensor
Detector Type
PIR
Sensor Radius
7m
Depth
88mm
Width
88mm
Mount Type
Surface Mount
Colour
White
Height
55mm
Series
SENSOR DIRECT
Supply Voltage
277V
IP Rating
IP20
Batteries Included
No
Material
Polycarbonate
Standards/Approvals
UKCA
Country of Origin
China
Product Details
The LEDVANCE light and presence sensor designed for ceiling integration, providing intelligent control of lighting in various environments to enhance comfort and energy efficiency.