Technical Documents
Specifications
Brand
LegrandProduct Type
Electrical Socket
Cable Length
2m
Current
5A
Socket Type
2P + E, USB Type A, USB Type C
IP Rating
IP20, IP44
Voltage
250V
Surge Protection
No
Sub Type
Socket
Standards/Approvals
NF C61-314
Switchable
No
Colour
Black
Series
Incara Pop Up
Country of Origin
China
Product Details
The Legrand power socket is an innovative solution designed to efficiently deliver power to workstations and meeting rooms. Its sleek design and modular functionality make it Ideal for modern office environments.
Stock information temporarily unavailable.
BD 149.584
BD 149.584 Each (Exc. Vat)
BD 164.542
BD 164.542 Each (inc. VAT)
1
BD 149.584
BD 149.584 Each (Exc. Vat)
BD 164.542
BD 164.542 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LegrandProduct Type
Electrical Socket
Cable Length
2m
Current
5A
Socket Type
2P + E, USB Type A, USB Type C
IP Rating
IP20, IP44
Voltage
250V
Surge Protection
No
Sub Type
Socket
Standards/Approvals
NF C61-314
Switchable
No
Colour
Black
Series
Incara Pop Up
Country of Origin
China
Product Details
The Legrand power socket is an innovative solution designed to efficiently deliver power to workstations and meeting rooms. Its sleek design and modular functionality make it Ideal for modern office environments.