Legris 10bar, 1/4 Gin Air Inlet (BSP)

RS Stock No.: 146-5229Brand: LegrisManufacturers Part No.: 0651 66 13
brand-logo
View all in Blow Guns

Technical Document

Specifications

Brand

Legris

Air Inlet BSP

1/4 Gin

Working Pressure

10bar

Output Pressure

6bar

Model Number

0651

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Legris 10bar, 1/4 Gin Air Inlet (BSP)

P.O.A.

Legris 10bar, 1/4 Gin Air Inlet (BSP)
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legris

Air Inlet BSP

1/4 Gin

Working Pressure

10bar

Output Pressure

6bar

Model Number

0651

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

Country of Origin

China