Leitz Hole Punch, 2 Hole, 30 Sheet Capacity

RS Stock No.: 652-451Brand: LeitzManufacturers Part No.: 50080035
brand-logo
View all in Hole Punches

Technical Document

Specifications

Brand

Leitz

Product Type

Hole Punch

Sub Type

Hole Punch

Hole Shape

Round

Number of Holes

2

Sheet Capacity

30

Colour

Blue

Country of Origin

China

View all in Hole Punches

Stock information temporarily unavailable.

BD 9.439

BD 9.439 Each (Exc. Vat)

BD 10.383

BD 10.383 Each (inc. VAT)

Leitz Hole Punch, 2 Hole, 30 Sheet Capacity

BD 9.439

BD 9.439 Each (Exc. Vat)

BD 10.383

BD 10.383 Each (inc. VAT)

Leitz Hole Punch, 2 Hole, 30 Sheet Capacity

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Leitz

Product Type

Hole Punch

Sub Type

Hole Punch

Hole Shape

Round

Number of Holes

2

Sheet Capacity

30

Colour

Blue

Country of Origin

China