Technical Documents
Specifications
Brand
LeitzSub Type
Hole Punch
Product Type
Hole Punch
Hole Shape
Round
Number of Holes
4
Sheet Capacity
30
Colour
Silver
Country of Origin
Germany
Product Details
The Leitz Variable Multi Hole Punch is a premium quality tool designed for efficient and versatile paper Punching. With a remarkable capacity to Punch up to 30 sheets simultaneously, it allows you to customise hole positions and quantities with an intuitive clip system. Ideal for organising documents in personal planners or ring binders, the adjustable scale bar equips you with precise measurements in both centimetres and inches, catering to various sizes. Built mainly from robust aluminium diecast and featuring a touch of recycled plastic, this hole Punch is not only Durable but also eco-friendly. Its repairable design and 100% recyclable materials ensure sustainability, making it a smart choice for conscious consumers. Backed by a 10-year guarantee and GS safety tested, this reliable product meets all your heavy-duty Punching needs with ease.
Stock information temporarily unavailable.
BD 98.236
BD 98.236 Each (Exc. Vat)
BD 108.060
BD 108.060 Each (inc. VAT)
1
BD 98.236
BD 98.236 Each (Exc. Vat)
BD 108.060
BD 108.060 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LeitzSub Type
Hole Punch
Product Type
Hole Punch
Hole Shape
Round
Number of Holes
4
Sheet Capacity
30
Colour
Silver
Country of Origin
Germany
Product Details
The Leitz Variable Multi Hole Punch is a premium quality tool designed for efficient and versatile paper Punching. With a remarkable capacity to Punch up to 30 sheets simultaneously, it allows you to customise hole positions and quantities with an intuitive clip system. Ideal for organising documents in personal planners or ring binders, the adjustable scale bar equips you with precise measurements in both centimetres and inches, catering to various sizes. Built mainly from robust aluminium diecast and featuring a touch of recycled plastic, this hole Punch is not only Durable but also eco-friendly. Its repairable design and 100% recyclable materials ensure sustainability, making it a smart choice for conscious consumers. Backed by a 10-year guarantee and GS safety tested, this reliable product meets all your heavy-duty Punching needs with ease.