Technical Documents
Specifications
Brand
LemoNumber of Contacts
4
Product Type
Circular Connector
Mount Type
Panel Mount
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP50
Series
B - Indoor keyed
Orientation
Straight
Coding
G
Voltage
2kV
Mating Type
Push Pull
Shell Size
1B
Minimum Operating Temperature
-55°C
Termination Type
PCB
Maximum Operating Temperature
250°C
Housing Material
Brass
Standards/Approvals
UL 94 / V-0/1.5
Stock information temporarily unavailable.
BD 29.651
BD 29.651 Each (Exc. Vat)
BD 32.616
BD 32.616 Each (inc. VAT)
1
BD 29.651
BD 29.651 Each (Exc. Vat)
BD 32.616
BD 32.616 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 29.651 |
| 10+ | BD 27.819 |
Technical Documents
Specifications
Brand
LemoNumber of Contacts
4
Product Type
Circular Connector
Mount Type
Panel Mount
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP50
Series
B - Indoor keyed
Orientation
Straight
Coding
G
Voltage
2kV
Mating Type
Push Pull
Shell Size
1B
Minimum Operating Temperature
-55°C
Termination Type
PCB
Maximum Operating Temperature
250°C
Housing Material
Brass
Standards/Approvals
UL 94 / V-0/1.5