Technical Documents
Specifications
Brand
LemoProduct Type
Circular Connector
Number of Contacts
6
Mount Type
PCB
Current
4.5A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP50
Series
B - Indoor keyed
Orientation
Right Angle
Voltage
1.5kV
Coding
G
Shell Size
1B
Minimum Operating Temperature
-55°C
Termination Type
PCB
Mating Type
Push Pull
Maximum Operating Temperature
250°C
Housing Material
Brass, PPS
Standards/Approvals
UL 94 / V-0/1.5
Country of Origin
Hungary
Product Details
The LEMO elbow receptacle offers reliable connectivity for printed circuit boards. Its design facilitates secure and efficient connections in various demanding environments, ensuring optimal performance and durability for a wide array of applications.
Stock information temporarily unavailable.
BD 49.737
BD 49.737 Each (Exc. Vat)
BD 54.711
BD 54.711 Each (inc. VAT)
1
BD 49.737
BD 49.737 Each (Exc. Vat)
BD 54.711
BD 54.711 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LemoProduct Type
Circular Connector
Number of Contacts
6
Mount Type
PCB
Current
4.5A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP50
Series
B - Indoor keyed
Orientation
Right Angle
Voltage
1.5kV
Coding
G
Shell Size
1B
Minimum Operating Temperature
-55°C
Termination Type
PCB
Mating Type
Push Pull
Maximum Operating Temperature
250°C
Housing Material
Brass, PPS
Standards/Approvals
UL 94 / V-0/1.5
Country of Origin
Hungary
Product Details
The LEMO elbow receptacle offers reliable connectivity for printed circuit boards. Its design facilitates secure and efficient connections in various demanding environments, ensuring optimal performance and durability for a wide array of applications.