Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lenze TLK110 15X24, 15mm Shaft Diameter

RS Stock No.: 477-7085Brand: LenzeManufacturers Part No.: TLK110 15X24
brand-logo
View all in Locking Bushes

Technical Document

Specifications

Brand

Lenze

Shaft Diameter

15mm

Outside Diameter

24mm

Flange Diameter

45mm

Length

42mm

Rated Torque

127Nm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+300°C

Country of Origin

Italy

Product details

TOLLOK TLK 110 Locking Bushes

Tollok manufactures highly engineered shaft locking devices for the power generation, process industries, and general industrial applications. For more than 35 years their products have been used to secure rotating shafts, manage torque transmission, and counteract shaft bending and vibration.
These industry standard shaft-to-hub locking bushes offer infinite radial and axial adjustment. They are designed for the economic mounting of gears, pulleys, cams, sprockets, and so on, where frequent removal is not required.

Features and Benefits

• Maintenance free
• Easy installation
• Self-centring
• Medium high torque
• Low surface pressures
• Restricted hub diameter

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Lenze TLK110 15X24, 15mm Shaft Diameter

P.O.A.

Lenze TLK110 15X24, 15mm Shaft Diameter
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Lenze

Shaft Diameter

15mm

Outside Diameter

24mm

Flange Diameter

45mm

Length

42mm

Rated Torque

127Nm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+300°C

Country of Origin

Italy

Product details

TOLLOK TLK 110 Locking Bushes

Tollok manufactures highly engineered shaft locking devices for the power generation, process industries, and general industrial applications. For more than 35 years their products have been used to secure rotating shafts, manage torque transmission, and counteract shaft bending and vibration.
These industry standard shaft-to-hub locking bushes offer infinite radial and axial adjustment. They are designed for the economic mounting of gears, pulleys, cams, sprockets, and so on, where frequent removal is not required.

Features and Benefits

• Maintenance free
• Easy installation
• Self-centring
• Medium high torque
• Low surface pressures
• Restricted hub diameter

You may be interested in