Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Photoelectric Label sensor GS06

RS Stock No.: 463-2493Brand: Leuze MayserManufacturers Part No.: GS06/66-2
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Fork

Detection Range

2 mm

Output Type

NPN, PNP, PUSH/PULL

Electrical Connection

M8 Connector with cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP65

Maximum Current

100 mA

Response Time

0.063 ms

Minimum Operating Temperature

-20°C

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+60°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Photoelectric Label sensor GS06

P.O.A.

Photoelectric Label sensor GS06
Stock information temporarily unavailable.

Technical Document

Specifications

Sensor Style

Fork

Detection Range

2 mm

Output Type

NPN, PNP, PUSH/PULL

Electrical Connection

M8 Connector with cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP65

Maximum Current

100 mA

Response Time

0.063 ms

Minimum Operating Temperature

-20°C

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+60°C