Technical Document
Specifications
Brand
LimitorFunctioning Temperature
+99°C
Holding Temperature
+84°C
Maximum Current
10 A
Voltage Rating
277V ac
Lead Orientation
Axial
Body Diameter
4.2mm
Body Height
11mm
Wire Diameter
1mm
Wire Length
55mm
Country of Origin
Japan
Product details
SF Series Thermal Fuse
From Limitor, the SF Series of thermal cutoff limiters have a metallic body and feature a high Tm rating and quick responsiveness. These PCB non-resettable thermal fuses are suitable for use with standard single phase power supplies 250V (230V typical).
Approvals
VDE, SEV, UL
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
LimitorFunctioning Temperature
+99°C
Holding Temperature
+84°C
Maximum Current
10 A
Voltage Rating
277V ac
Lead Orientation
Axial
Body Diameter
4.2mm
Body Height
11mm
Wire Diameter
1mm
Wire Length
55mm
Country of Origin
Japan
Product details
SF Series Thermal Fuse
From Limitor, the SF Series of thermal cutoff limiters have a metallic body and feature a high Tm rating and quick responsiveness. These PCB non-resettable thermal fuses are suitable for use with standard single phase power supplies 250V (230V typical).
Approvals
VDE, SEV, UL
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.