Technical Document
Specifications
Brand
LinxRF Protocols
WiFi
Internal/External
External
Antenna Physical Form
Blade
Frequency Range
2.4 → 6 GHz
Mounting Type
Direct
Antenna Mounting Type
Direct
Connector Type
SMA Male
Gain
9.4dBi
Antenna Directivity
Omnidirectional
Connector Gender
Male
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
BD 9.140
Each (Exc. Vat)
BD 10.054
Each (Including VAT)
1
BD 9.140
Each (Exc. Vat)
BD 10.054
Each (Including VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | BD 9.140 |
10 - 24 | BD 8.455 |
25 - 99 | BD 8.110 |
100 - 249 | BD 7.135 |
250+ | BD 6.770 |
Technical Document
Specifications
Brand
LinxRF Protocols
WiFi
Internal/External
External
Antenna Physical Form
Blade
Frequency Range
2.4 → 6 GHz
Mounting Type
Direct
Antenna Mounting Type
Direct
Connector Type
SMA Male
Gain
9.4dBi
Antenna Directivity
Omnidirectional
Connector Gender
Male
Country of Origin
Taiwan, Province Of China