Lite-On Bridge Rectifier, 25A, 1000V, 4-Pin

RS Stock No.: 701-0067Brand: Lite-OnManufacturers Part No.: KBPC2510GW
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Lite-On

Peak Average Forward Current

25A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

KBPC GW

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

350A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

28.8 x 28.8 x 8.4mm

Length

28.8mm

Height

8.4mm

Width

28.8mm

Product details

Bridge Rectifiers - Lite-On

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Bridge Rectifiers

Stock information temporarily unavailable.

P.O.A.

Lite-On Bridge Rectifier, 25A, 1000V, 4-Pin

P.O.A.

Lite-On Bridge Rectifier, 25A, 1000V, 4-Pin

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Lite-On

Peak Average Forward Current

25A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

KBPC GW

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

350A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

28.8 x 28.8 x 8.4mm

Length

28.8mm

Height

8.4mm

Width

28.8mm

Product details

Bridge Rectifiers - Lite-On

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in