Hazardous Product

Loctite Lubricant Copper, Graphite 20 g Loctite 8065

RS Stock No.: 500-0421Brand: LoctiteManufacturers Part No.: 8065
brand-logo
View all in Lubricants

Technical Document

Specifications

Brand

Loctite

Trade Name

LOCTITE 8065

Lubricant Type

Copper, Graphite

Package Type

Stick

Package Size

20 g

Food Processing Safe

No

Category

Multi-purpose

Application

Belts, Bolts, Nuts, Pipes, Screws

Type

Multipurpose Lubricant

Country of Origin

United States

Product details

8065 Anti-seize paste

Copper anti-seize is a multi-purpose, copper-based paste (8065).
Lubricates and protects dynamic or static parts from seizing and wear.
Its semi-rigid stick format makes this product particularly useful in applications in hard-to-reach areas.
Applications: screws, nuts, connectors, heat exchangers, exhaust systems, wheel hubs, etc.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Loctite Lubricant Copper, Graphite 20 g Loctite 8065

P.O.A.

Loctite Lubricant Copper, Graphite 20 g Loctite 8065
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 14P.O.A.
15+P.O.A.
You may be interested in

Technical Document

Specifications

Brand

Loctite

Trade Name

LOCTITE 8065

Lubricant Type

Copper, Graphite

Package Type

Stick

Package Size

20 g

Food Processing Safe

No

Category

Multi-purpose

Application

Belts, Bolts, Nuts, Pipes, Screws

Type

Multipurpose Lubricant

Country of Origin

United States

Product details

8065 Anti-seize paste

Copper anti-seize is a multi-purpose, copper-based paste (8065).
Lubricates and protects dynamic or static parts from seizing and wear.
Its semi-rigid stick format makes this product particularly useful in applications in hard-to-reach areas.
Applications: screws, nuts, connectors, heat exchangers, exhaust systems, wheel hubs, etc.

You may be interested in