Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Logitech Z906 Black Computer Speaker, 35 Hz → 20 kHz

RS Stock No.: 779-8791Brand: LogitechManufacturers Part No.: 980-000469
View all in Speakers

Technical Document

Specifications

Model

Z906

Frequency Response

35 Hz → 20 kHz

Colour

Black

Country of Origin

China

Product details

Logitech® Speaker System Z906

The Logitech® Speaker System Z906 you can hear every detail, all around you - this THX-Certified system delivers theater-quality surround sound for your movies, games and music

500-watts (RMS) of power
THX® Certified
Digital and analog inputs
Digital decoding
Wireless remote
Easy-to-read control console
Ported, side-firing subwoofer
Wall-mountable satellites
Dolby Digital 5.1 decoding

Computers, music players, TVs, Blu-ray™ and DVD players, game consoles and other audio sources with digital optical, digital coaxial, RCA audio or 3.5 mm out
Nintendo Wii™ using the AV cable that comes with your console

Works with:

Supplied with

Speakers
Speaker connection wire
6-foot (1.82-m) six-channel direct cable
Stackable control console
Wireless remote
3 AAA batteries
User documentation

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Logitech Z906 Black Computer Speaker, 35 Hz → 20 kHz

P.O.A.

Logitech Z906 Black Computer Speaker, 35 Hz → 20 kHz
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Model

Z906

Frequency Response

35 Hz → 20 kHz

Colour

Black

Country of Origin

China

Product details

Logitech® Speaker System Z906

The Logitech® Speaker System Z906 you can hear every detail, all around you - this THX-Certified system delivers theater-quality surround sound for your movies, games and music

500-watts (RMS) of power
THX® Certified
Digital and analog inputs
Digital decoding
Wireless remote
Easy-to-read control console
Ported, side-firing subwoofer
Wall-mountable satellites
Dolby Digital 5.1 decoding

Computers, music players, TVs, Blu-ray™ and DVD players, game consoles and other audio sources with digital optical, digital coaxial, RCA audio or 3.5 mm out
Nintendo Wii™ using the AV cable that comes with your console

Works with:

Supplied with

Speakers
Speaker connection wire
6-foot (1.82-m) six-channel direct cable
Stackable control console
Wireless remote
3 AAA batteries
User documentation

You may be interested in