Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lorlin, 3 Position 3P-NC Rotary Switch, 500 mA @ 24 V, Through Hole

RS Stock No.: 655-3112Brand: LorlinManufacturers Part No.: MT-11-40
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Brand

Lorlin

Contact Configuration

3P-NC

Contact Current Rating

500 mA @ 24 V

Number of Switch Positions

3

Number of Contacts

1

Voltage Rating

24V dc

Depth

9.2mm

Width

9.83mm

Mounting Type

PCB

Terminal Type

Through Hole

Maximum Operating Temperature

+65°C

Angle of Throw

135°

Contact Material

Gold Plated Brass

Height

6.47mm

Minimum Operating Temperature

-30°C

Mechanical Life

5000Operations

Country of Origin

United Kingdom

Product details

Subminiature TO-5 Rotary Switch

Compact rotary switch in a convenient 9.2mm diameter TO-5 package
High current rating for size (500mA @ 24Vdc)
Ideal for isolating applications
45° indexing, positive action
Available in flush slot or spindle-operated versions
Single pole up to 7 break-before-make positions + NC
Mechanical life >5000 operations
Operating temperature -30°C to +65°C (MTS -20°C to +65 °C)
Contact resistance <100 mohms
Contact material brass CZ108 Au plated

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Lorlin, 3 Position 3P-NC Rotary Switch, 500 mA @ 24 V, Through Hole

P.O.A.

Lorlin, 3 Position 3P-NC Rotary Switch, 500 mA @ 24 V, Through Hole
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Lorlin

Contact Configuration

3P-NC

Contact Current Rating

500 mA @ 24 V

Number of Switch Positions

3

Number of Contacts

1

Voltage Rating

24V dc

Depth

9.2mm

Width

9.83mm

Mounting Type

PCB

Terminal Type

Through Hole

Maximum Operating Temperature

+65°C

Angle of Throw

135°

Contact Material

Gold Plated Brass

Height

6.47mm

Minimum Operating Temperature

-30°C

Mechanical Life

5000Operations

Country of Origin

United Kingdom

Product details

Subminiature TO-5 Rotary Switch

Compact rotary switch in a convenient 9.2mm diameter TO-5 package
High current rating for size (500mA @ 24Vdc)
Ideal for isolating applications
45° indexing, positive action
Available in flush slot or spindle-operated versions
Single pole up to 7 break-before-make positions + NC
Mechanical life >5000 operations
Operating temperature -30°C to +65°C (MTS -20°C to +65 °C)
Contact resistance <100 mohms
Contact material brass CZ108 Au plated

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in