Technical Document
Specifications
Brand
LumbergGender
Female
Size
2.5 mm
Mounting Type
Through Hole
Type
Mono Jack Socket
Body Orientation
Right Angle
Termination Method
Solder
Contact Plating
Nickel
Current Rating
500mA
Housing Material
PC
Voltage Rating
34 V ac/dc
Contact Material
Brass
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Lumberg Jack Connector 2.5 mm Through Hole Mono Jack Socket Socket 500mA
1
P.O.A.
Lumberg Jack Connector 2.5 mm Through Hole Mono Jack Socket Socket 500mA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LumbergGender
Female
Size
2.5 mm
Mounting Type
Through Hole
Type
Mono Jack Socket
Body Orientation
Right Angle
Termination Method
Solder
Contact Plating
Nickel
Current Rating
500mA
Housing Material
PC
Voltage Rating
34 V ac/dc
Contact Material
Brass
Country of Origin
Japan