Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Magnet-Schultz 110° Rotary Solenoid, 50 mm Diameter, 100%, 11W, 24 V dc

RS Stock No.: 399-6932Brand: Magnet-SchultzManufacturers Part No.: GDRX 050 X20 D02 24V 15%
brand-logo
View all in Rotary Solenoids

Technical Document

Specifications

Maximum Rotary Stroke

110°

Action

Rotary

Duty Cycle

100%

Torque

6Ncm

Diameter

50 mm

Length

58mm

Weight

425g

Closed Power Continuous

11W

Supply Voltage

24 V dc

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Magnet-Schultz 110° Rotary Solenoid, 50 mm Diameter, 100%, 11W, 24 V dc

P.O.A.

Magnet-Schultz 110° Rotary Solenoid, 50 mm Diameter, 100%, 11W, 24 V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Rotary Stroke

110°

Action

Rotary

Duty Cycle

100%

Torque

6Ncm

Diameter

50 mm

Length

58mm

Weight

425g

Closed Power Continuous

11W

Supply Voltage

24 V dc

Country of Origin

Germany