Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Magnet-Schultz Linear Solenoid, 24 V, 0.9N, 24 x 30 x 45 mm

RS Stock No.: 399-6897Brand: Magnet-SchultzManufacturers Part No.: GFCX 030 X00 E13
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Action

Push Pull

Supply Voltage

24 V

Maximum Stroke

9mm

Holding Force

0.9N

Dimensions

24 x 30 x 45 mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Magnet-Schultz Linear Solenoid, 24 V, 0.9N, 24 x 30 x 45 mm

P.O.A.

Magnet-Schultz Linear Solenoid, 24 V, 0.9N, 24 x 30 x 45 mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Action

Push Pull

Supply Voltage

24 V

Maximum Stroke

9mm

Holding Force

0.9N

Dimensions

24 x 30 x 45 mm

You may be interested in